Draper 24718 Hand Countersink, 13mm Manufacturers P/N - 24718

MPN
24718
Brand
Draper
EAN-13
5059482072765
Order Code
92-4329
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 103 in stock

This hand countersink is made from high carbon steel with a chemically blackened finish for corrosion protection.

The head features five flutes with an inclined angle of 90°.

It is suitable for use with hardwood, softwood, and plastic.

Additionally, it is fitted with a soft grip handle for comfort.

  • Diameter: 13mm
  • Length: 160mm
  • Head angle: 90°
  • Flutes: 5
  • Handle length: 110mm
  • Shaft length: 50mm
  • Weight: 0.2kg
Flutes 5
Handle Length 110mm

Reviews

Be the first to submit a review

Trustpilot