Draper 23724 12V Lithium Jump Starter, 1200A Manufacturers P/N - 23724

MPN
23724
Brand
Draper
EAN-13
5059482071454
Order Code
92-4282
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £83.94 £76.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

This rechargeable jump starter is suitable to start a 12V vehicle up to a 6 litre petrol or 4 litre diesel engine.

It is designed to be compact and lightweight, allowing for easy portability and convenient storage in the car glovebox for emergencies.

The jump starter is equipped with an easy-to-read colour LCD display and a built-in LED flashlight, making it easier and safer to jump start a car in low light conditions.

It offers three light modes - high, SOS, and strobe for attracting attention when needed.

Additionally, it can function as a power bank for charging mobile phones, tablets, and other devices.

It comes with 1 x USB-C port and 2 x USB ports, and includes three inflation adapters, a USB-C cable, intelligent clamp and leads.

Powered by a rechargeable Li-ion battery.

Supplied inside a canvas storage case for added convenience.

  • Voltage: 12V
  • Current: 1,200A
  • Crank current: 600A
  • Engine suitability: 6 litre petrol and 4.0 litre diesel
  • Flashlight: 1W
  • Dimensions: 176 x 83 x 32mm
  • Weight: 0.489kg
Type Jump Starter/Power Pack
Dimensions 176 x 83 x 32mm

Reviews

Be the first to submit a review

Trustpilot