Draper 22494 230V Portable Parts Washer

MPN
22494
Brand
Draper
EAN-13
5010559224944
Order Code
91-9805
Country of Origin
Taiwan
Qty Was Unit Price (Inc VAT)
1+ £146.40 £132.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 17 in stock

For the degreasing of component parts prior to assembly. Polyethylene construction with lid. Fitted with approved plug and 2M approx cable. Carton packed.Features: Removable stainless steel filter mesh, Flexible fluid delivery pipes with inline cleaning brush, Fully enclosed electric pump and fully screened pump housing, Draining shelf keeps parts out of cleaning solution during inspection and drying during inspection, Not suitable for use with solvent based cleaning fluids

  • Working tank capacity 9L
  • Overall dimensions 610 x 420 x 260mm
  • Internal dimensions 520 x 350 x 75mm
  • Weight 5kg
Type Parts Washers

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot