Draper 22354 9.5mm x 250mm Plain Slot Flared Tip Cabinet Pattern Screwdriver

MPN
22354
Brand
Draper
EAN-13
5010559223541
Order Code
91-2775
Country of Origin
China

Discontinued


Draper Cabinet Pattern handle screwdrivers with chrome vanadium steel blades, correctly hardened and tempered with sand-blasted tips.


  • Tip width: 9.5mm
  • Blade length: 250mm
  • Flat oval colour-coded cabinet pattern handles manufactured from high quality PVC
  • Draper type 22354
Length 250mm
ESD Safe No
Tip Type Slotted
Tip Size 9.5mm
VDE/1000V Approved No
Blade Length 250mm
Height Safe No
Non Sparking No

Trustpilot