Draper 22333 Plastering Float Hips 280 x 110mm

MPN
22333
Brand
Draper
EAN-13
5010559223336
Order Code
86-3736
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 95 in stock

A plastering float manufactured from high impact polystyrene making it suitable for heavy duty work. This rugged float will outlast conventional polyurethane models.


  • Made from high impact polystyrene (HIPS)
  • Length: 280mm
  • Width: 110mm
  • Draper type 22333
Type Plastering trowel
Length 280mm
Width 110mm

Reviews

Be the first to submit a review

Trustpilot