Draper 21835 29 Piece Modellers Tool Kit

MPN
21835
Brand
Draper
EAN-13
5010559218356
Order Code
91-5127
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.71
10+ £35.64
50+ £35.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 67 in stock

Comprehensive tool kit which can be used by modellers, craftworkers, woodcarvers, etc. Packed in blow mould case with display sleeve.


  • 2 handles (8 and 11mm diameter)
  • heavy duty handle (11mm diameter)
  • piercing awl
  • sander
  • mitre box (138 x 40mm x 30mm)
  • pair of tweezers
  • back saw blade
  • 21 assorted blades
Type Modellers tool
Number of Pieces 29
Case Yes
Height 30mm
Length 138mm
Width 40mm

Reviews

Be the first to submit a review

Trustpilot