Draper 20644 6 Piece Precision Screwdriver Set

MPN
20644
Brand
Draper
EAN-13
5010559206445
Order Code
91-2802
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.91 £5.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockFurther 13 despatched in 3 working days

Hardened steel blades with a chemically blacked finish. Polypropylene handles with swivel top. Display packed in plastic storage case.


  • 3 plain slot size: 1.4, 1.8 and 2.4mm
  • 3 cross slot: No.00, 0 and 1
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot