Draper 19846 Precision Mitre Saw Blade 550mm x 14 Tpi

MPN
19846
Brand
Draper
EAN-13
5010559198467
Order Code
91-3826
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 213 in stock

The Draper Precision Mitre Saw Blade 550mm x 14 Tpi when used with a mitre saw is ideal for making accurate crosscuts and mitre cuts.


  • Blade width of 45mm
Type Replacement blade
Blade Length 550mm
Quantity 1
Teeth Per Inch 14

Reviews

Be the first to submit a review

Trustpilot