Draper 19541 No 2 x 38mm Cross Slot Mechanics Screwdriver

MPN
19541
Brand
Draper
EAN-13
5010559195411
Order Code
91-2741
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £2.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 75 in stock

Satin chrome plated chrome vanadium steel blades hardened and tempered with sand blasted tip. Some sizes have a hexagon bolster which enables extra power to be obtained by use of a spanner. Square matt black handles manufactured from high impact resistant plastic. Display packed in individual storage hanger with barcode on reverse.


Length 38mm
ESD Safe No
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot