Draper 19538 No 3 x 150mm Pz Type Mechanics Screwdriver

MPN
19538
Brand
Draper
EAN-13
5010559195381
Order Code
91-2749
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

Satin chrome plated chrome vanadium steel round blades hardened and tempered with sand blasted tip. Some sizes have a hexagon bolster which enables extra power to be obtained by use of a spanner (+). Square matt black handles manufactured from high impact resistant plastic. Display packed in individual storage hanger with barcode on reverse.

PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems

*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


Length 150mm
ESD Safe No
Tip Type Pozidriv
Tip Size PZ3
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot