Draper 19192 Roller Table (390mm)

MPN
19192
Brand
Draper
EAN-13
5010559191925
Order Code
92-0130
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £174.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 51 in stock

For use with bandsaws and planer/thicknessers where additional support of lengthy workpieces is required. Four independently adjustable legs. Carton packed.

  • Height (minimum) 686mm
  • Height (maximum) 1029mm
  • Table size 1090 x 450mm
  • Roller width 390mm
  • Maximum supporting weight 100kg
  • Table weight 20.5kg
Type Roller Stands
Number of Pieces 1
Height (minimum) 686mm
Width 390mm

Reviews

Be the first to submit a review

Trustpilot