Draper 18989 Heavy Duty G-Clamp Set (3 Piece) - 18989

MPN
18989
Brand
Draper
EAN-13
5059482066733
Order Code
92-3982
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 220 in stock

This robust set of three G-Clamps have a malleable cast iron frame and a powder coated finish for durability.

The swivel shoe helps clamp on uneven surfaces.

There is a silver plated square thread screw, tommy bar handle and swivel shoe.

  • Capacity: 25, 50, 76mm
  • Throat depth: 20, 25, 50mm
  • Clamp pressure: 306kg (25, 50mm) 408kg
Type G Clamp
Capacity 25, 50, 76mm
Throat Depth 20, 25, 50mm

Reviews

Be the first to submit a review

Trustpilot