Draper 18952 150mm Try and Mitre Square

MPN
18952
Brand
Draper
EAN-13
5010559189526
Order Code
86-5396
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockFurther 30 despatched in 3 working days

This try square features a triple brass pinned steel blade for years of reliably accurate use. The polished steel blade is graduated in both mm and 1/16 of an inch on both sides and clearly marked. The matt black metal stock has carefully machined faces and incorporates a built-in spirit level.

This mitre square is perfect for checking corners and edges and used to mark off angles of 45°, 90° and 135° angles and is ideally sized for all general and cabinet work.


  • Triple brass pinned steel blade
  • Clearly marked graduation on both sides of the blade
  • Measures 45°, 90° and 135° angles
  • Built-in spirit level
  • Display packed
Type Squares
Length 150mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot