Draper 18111 CONCRETE SAW 650MM Manufacturers P/N - 18111

MPN
18111
Brand
Draper
EAN-13
5059482066269
Order Code
92-3939
Country of Origin
China
  • RoHS Compliant
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £24.00 £18.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

This handsaw is ideal for cutting cellular concrete blocks and soft stone, thanks to its specially designed carbon steel alloy blade.

The blade is Teflon® coated to enhance its performance.

The comfortable TPR soft grip handle features 90° and 45° angle markings for precision cutting.

Plus, there is a hang hole towards the end of the blade to make storage easier.

  • Material: 50 Carbon steel
  • Blade thickness: 1.5mm
  • Teeth: 34 YG8 alloy
  • Teeth per Inch: 1.4tpi
  • Length: 650mm
Blade Material 50 Carbon steel
Teeth 34 YG8 alloy

Reviews

Be the first to submit a review

Trustpilot