Draper 17809 XP1000® VDE Socket, 1/2 Sq. Dr., 16mm - 17809

MPN
17809
Brand
Draper
EAN-13
5059482066054
Order Code
92-3922
Country of Origin
Turkey
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Draper Expert XP1000® quality.

This 6-point VDE socket is forged from hardened chrome vanadium steel.

Ideal for hybrid and electric car servicing and maintenance, plus electricians and other trades working on live circuits.

Tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.


  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuit of 1,000V AC and 1,500V DC
Drive Size 1/2"
Socket Size 16mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot