Draper 16420 XP1000 VDE Extra Slim PZ/SL Interchnge Screwdriver Blade No.2x100mm

MPN
16420
EAN-13
5010559164202
Order Code
92-1072
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 80 in stock

Expert quality XP1000®, spare SCVM steel blade hardened, tempered and chemically blackened with precision-machined tip for exact fit to prevent screw damage.
Suitable for connecting to all existing Draper Expert 965 interchangeable range screwdrivers.
Individually tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC.
Display packed.


  • Draper Expert XP1000® quality
  • Certified for use on live circuits of 1kV AC and 1.5kV DC
  • Connects to all existing Draper Expert 965 interchangeable range screwdrivers
  • Precision-machined tips for exact fit to prevent screw damage
  • Lifetime Warranty
  • Manufactured and individually certified to EN60900
Length 100mm
ESD Safe No
Tip Type Various
Tip Size Various
VDE/1000V Approved Yes
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot