Draper 15047 Retractable Air Hose Reel (12m)

MPN
15047
Brand
Draper
EAN-13
5010559150472
Order Code
91-9958
Country of Origin
China

Discontinued


PVC air hose with a 6.5mm bore, providing 10/24 bar working/burst pressure. The 10mm thick airline is attached with a ratchet lock system that is stoppable' every 20cm (approx) which is fitted to a 180 ceiling/wall mounting bracket. Supplied with 1/4 BSP threaded connectors.

  • Bore size 6.5mm
  • Hose connection 1/4 BSP thread
  • Max. working pressure 10 bar (145psi)
  • Operating temperature -5 to 45°C
Type Air Hose
Diameter 10mm
Length 12m
Bore size 6.5mm
Hose connection 1/4 BSP thread

Trustpilot