Draper 14095 6mm x 38mm Plain Slot Cabinet Pattern Chubby Screwdriver

MPN
14095
Brand
Draper
EAN-13
5010559140954
Order Code
91-2766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 11 in stock

A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 38mm
  • Tip width: 6mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 14095
Length 38mm
ESD Safe No
Tip Type Slotted
Tip Size 6mm
VDE/1000V Approved No
Height Safe No
Non Sparking No
Product Type Screwdriver

Reviews

Be the first to submit a review

Trustpilot