Draper 14082 9.5mm x 200mm Plain Slot Cabinet Pattern Screwdriver

Order Code:

91-2765

Brand: Draper MPN: 14082 EAN-13: 5010559140824
  • Country of Origin: China
  • View All

Discontinued


A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 200mm
  • Tip width: 9.5mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 14082
Length 200mm
ESD Safe No
Tip Type Slotted
Tip Size 9.5mm
VDE/1000V Approved No
Blade Length 200mm
Insulation Type None

Trustpilot