Draper 14079 3.2mm x 63mm Plain Slot Cabinet Pattern Screwdriver

Order Code:

91-2762

Brand: Draper MPN: 14079 EAN-13: 5010559140794
  • Country of Origin: China
  • View All

Discontinued


A Draper Cabinet Pattern handle screwdriver with a chrome vanadium steel blade, correctly hardened and tempered with sand-blasted tips.


  • Blade length: 63mm
  • Tip width: 3.2mm
  • Flat oval, colour-coded PVC cabinet pattern handle for high torque and comfort
  • Draper type 14079
ESD Safe No
Tip Type Slotted
Tip Size 3.2mm
VDE/1000V Approved No
Blade Length 63mm
Insulation Type None
Tip Width 3.2mm

Trustpilot