Draper 13933 Mechanics Large Foam Mat, 550 x 990mm - 13933

MPN
13933
Brand
Draper
EAN-13
5059482064159
Order Code
92-3816
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 426 in stock

This large kneel pad is made from shock-resistant high-quality closed cell EVA foam.

It has a deluxe feel due to its 30mm thickness, providing extra comfort while working on hard floors.

The mat surface is oil and petrol resistant and easy to wipe down, making it ideal for the garage or workshop.

It is also water resistant and suitable for use in roadside repairs, providing insulation against cold and damp.

There is a cut-out handle for convenient portability and storage.

Type Mechanic's Mat
Number of Wheels/Castors N/A

Reviews

Be the first to submit a review

Trustpilot