Draper 13749 Schumacher® SL471 12V Lithium Booster and Power Bank, 600PA

MPN
13749
Brand
Draper
EAN-13
5059482082214
Order Code
92-5418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £83.03 £78.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

These compact Schumacher lithium jump starters and power bank are designed for on-the-go charging. Their advanced 16V 4-cell lithium technology provides superior starting performance for jump-starting 12V dead batteries. The Pre-Boost technology pre-charges deeply discharged batteries, and the Pre-heat mode warms the battery for optimal starting in low temperatures. The built-in flashlight offers flashing and SOS modes for emergency use. There is an easy to read LCD screen. In addition to jump-starting cars, the units function as a powerful battery pack offering wireless charging for Qi compatible devices and a USB-C output for charging mobile devices. For safety, the units protect against reverse polarity, short circuit, low voltage, high temperature and reverse charging. Includes a smart cable with battery clamps, USB-C charging cable and storage case.
Type 12V Booster

Reviews

Be the first to submit a review

Trustpilot