Draper 13707 Schumacher® PBI201 12/24V Booster, 1800/900CA

MPN
13707
Brand
Draper
EAN-13
5059482082191
Order Code
92-5417
Country of Origin
Mexico
  • Not available for Export
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £570.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

This professional and powerful 12V jump starter from Schumacher is designed for trouble-free starting of cars and commercial vehicles. It is equipped with a main switch for spark-free connection to the vehicle battery. The digital display shows the voltage of the internal batteries and the vehicle. There is a USB port for charging mobile devices and a 12V outlet which is also used for memory saver mode. The unit is equipped with a reverse polarity alarm, anti-spiking, and a 300A in-line fuse to protect against excessive current output. There are heavy-duty curved clamps for easy and optimal battery terminal connection. For extra durability, this unit has a robust case with protective rubber bumpers for shockproofing.

Type 12V Booster

Reviews

Be the first to submit a review

Trustpilot