Draper 13580 Long Reach Hard Grip Screwdriver Set (3 Piece)

MPN
13580
Brand
Draper
EAN-13
5059482063411
Order Code
92-3745
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.66
10+ £12.58
50+ £11.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 339 in stock

This long reach screwdriver set helps with access to hard-to-reach spaces.

Each screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The blade tips are magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tips also have a black phosphate coating for added durability.

The comfortable moulded grip handles are made from high impact resistant plastic, which is easy to clean and resistant to oils and chemicals.

The shaped handles help ensure the screwdrivers do not roll off flat surfaces.

There is a hang hole integrated into the handles for convenient storage.

  • Blade material: CRV
  • Tip type: Various
  • Length: 450mm
  • Blade type: Round
  • Magnetised: Yes
  • Finish: Chrome plated with black phosphate tip
  • Handle: Hard grip
  • Drive type identification: No
  • Hang hole: Yes
Type Screwdrivers Mixed
Number of Pieces 3
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Handle Hard grip

Reviews

Be the first to submit a review

Trustpilot