Draper 13452 Pound Thru Pozi Soft Grip Screwdriver, PZ2 x 125mm

MPN
13452
Brand
Draper
EAN-13
5059482063008
Order Code
92-3698
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 100 in stock

This pound thru screwdriver is designed to withstand being hit with a hammer.

It is ideal for fastening, chiselling and loosening seized screws.

There is an integrated shock absorbing impact cap for striking with a hammer.

The hexagon blade extends through the handle for maximum strength.

The blade is made from hardened chrome vanadium steel, which is chrome plated for corrosion protection.

The blade tip is magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tip also has a black phosphate coating for added durability.

It is fitted with an ergonomic soft grip comfort handle with drive type colour identification.

The handle shape helps ensure the screwdriver does not roll off flat surfaces.

Length 125mm
ESD Safe No
Tip Size PZ2
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot