Draper 13438 Soft Grip Magnetic S/Driver & Bit Set 1/4"x 100mm 14 Pcs

MPN
13438
Brand
Draper
EAN-13
5059482062933
Order Code
92-3691
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 297 in stock

This screwdriver bit holder includes a wide selection of 25mm screwdriver bits.

The round blade is made from hardened chrome vanadium steel with a black phosphate coating for corrosion protection.

There is a magnetic tip for efficient holding and rapid changing of screwdriver bits.

It has an ergonomic soft grip handle providing comfortable use.

The handle shape helps ensure the bit holder does not roll off flat surfaces.

There is a hang hole integrated into the handle for convenient storage.

Supplied inside a transparent plastic storage case, which rotates for easy selection of screwdriver bits.

  • Blade & bit material: CRV
  • Blade type: Round
  • Magnetised: Yes
  • Handle: Soft Grip
  • Hang Hole: Yes
Type Screwdrivers Mixed
Number of Pieces 14
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot