Draper 13427 Soft Grip Magnetic Screwdriver Bit Holder, 1/4" x 100mm

MPN
13427
Brand
Draper
EAN-13
5059482062858
Order Code
92-3683
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 834 in stock

This bit holder is suitable for standard 1/4" hex.

screwdriver bits.

The round blade is made from hardened chrome vanadium steel, which is chrome plated for corrosion protection.

There is a magnetic tip for efficient holding and rapid changing of screwdriver bits.

It has an ergonomic soft grip handle providing comfortable use.

The handle shape helps ensure the bit holder does not roll off flat surfaces.

There is a hang hole integrated into the handle for convenient storage.

  • Blade material: CRV
  • Tip Type: Magnetic
  • Tip Size: 1/4" Hex
  • Length:100mm
  • Blade Type: Round
  • Finish: Chrome Plated
  • Handle: Soft Grip
  • Hang Hole: Yes
Finish Chrome Plated
Handle Soft Grip

Reviews

Be the first to submit a review

Trustpilot