Draper 13412 320mm x 180mm Polyurethane Float

MPN
13412
Brand
Draper
EAN-13
5010559134120
Order Code
91-3590
Country of Origin
Denmark
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 129 in stock

Lightweight general purpose float manufactured from rigid polyurethane foam. Sold loose.


Type Float
Length 320mm
Width 180mm

Reviews

Be the first to submit a review

Trustpilot