Draper 13376 Pozi Soft Grip Screwdriver, PZ2 x 450mm - 13376

MPN
13376
Brand
Draper
EAN-13
5059482062629
Order Code
92-3660
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 135 in stock

This screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The blade tip is magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tip also has a black phosphate coating for added durability.

It is fitted with an ergonomic soft grip comfort handle with drive type colour identification.

The handle shape helps ensure the screwdriver does not roll off flat surfaces.

There is a hang hole integrated into the handle for convenient storage.

Length 450mm
ESD Safe No
Tip Size PZ2
VDE/1000V Approved No

Reviews

Be the first to submit a review

Trustpilot