Draper 12607 Pistol Grip Junior Hacksaw

MPN
12607
Brand
Draper
EAN-13
5010559126071
Order Code
86-1098
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockFurther 52 despatched in 3 working days

This pistol grip junior hacksaw from Draper is ideal for small cutting jobs on metal, wood etc.


  • Metal frame with plastic handle for user comfort and control
  • Tungsten steel blade
  • Ideal for use where space is limited
  • Blade length 150mm
  • Suitable for Key Stage 3 (ages 11 to 14)

Replacement blades are available in packs of 10, order code 86-0889.


Type Hacksaw
Length 150mm

Questions

*Question functionality currently disabled
Question by: Product code: 86-1098

Q. how do you remove and re install the saw blade on the Draper junior pistol grip hack saw if a video clip could be sent that would be great

A. Hi Paul, thank you for your question. It requires pressure on the handle and to be pushed down to flex the metal frame. The blade will then be removable, we must admit it does require quite a bit of pressure and it is not the easiest. We would personally use a large vice to compress the frame as this is a much safer way.

Reviews

Be the first to submit a review

Trustpilot