Draper 12498 230V Industrial Dehumidifier, 900W, 50L - 12498

MPN
12498
Brand
Draper
EAN-13
5059482061592
Order Code
92-3619
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £484.25 £437.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

This large portable dehumidifier is capable of extracting up to 50L of moisture from the air per day.

It is suitable for large spaces up to 120m2 (minimum size - 10m2) to prevent the build-up of mildrew and mould.

It is equipped with a digital control panel and features auto-defrost, auto-reset and 24-hour timer.

There is an onboard 7L condensation tank.

The air filter is removable and washable for convenient cleaning.

It automatically shuts off when the tank is full for manual drainage or choose continuous drainage (requires connection to a hose).

The steel frame ensures high durability and long service life.

Fitted with large wheels and a handle for easy manoeuvrability.

Uses refrigerant R290 (propane based).

  • Voltage: 230V
  • Power: 900W
  • Extraction rate: 50L per day (at 30°C, 80% relative humidity)
  • Target humidity range: 10-95%
  • Condensate tank capacity: 7L
  • Condensate tank outlet: ⌀12mm
  • Refrigerant: R290 (propane), 200g
  • Maximum suction pressure: 1.0Mpa
  • Maximum discharge pressure: 2.5Mps
  • Minimum room size: 10m2
  • Ambient operation environment: 5-35°C
  • Global warming potential: 3
  • Ingress protection: IP22
  • Dimensions: W 480 x H 655 x D 450mm
  • Weight: 30kg
Refrigerant R290 (propane), 200g

Reviews

Be the first to submit a review

Trustpilot