Draper 11952 Wet & Dry Sanding Discs - Hook & Loop 75mm 2000 Grit 10 Pcs

MPN
11952
Brand
Draper
EAN-13
5059482008016
Order Code
92-3586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

This pack of 75mm wet and dry sanding discs (2000 grit) are made from aluminium oxide that is specially treated with an anti-clogging stearated coating.

The backing material is polyester film with a high flat surface and strength making it ideal for wet or dry sanding.

Semi-open coating provides an aggressive cut and minimises dust.

The hook and loop backing offers decent adhesion to facilitate the fast changing of sanding discs.

These discs provide a perfect finish at high speed very efficiently and are specially-designed for contoured surfaces.

Ideal for use in the automotive paint and body repair industry.

Also, sanding and finishing wood, metal including ferrous alloys, painted surfaces, primer, varnish, plastic and fillers.

Compatible with all 75mm sanders with hook and loop backing pads including Stock No. 65069.

  • Size: 75mm
  • Material: Aluminium oxide
  • Abrasive connection: Resin bonded
  • Backing type: hook and loop
Type Sanding Disc
Diameter 75mm
Quantity 10

Reviews

Be the first to submit a review

Trustpilot