Draper 10876 1/2"/15mm x 3/4"/22mm Bsp Basin Wrench

MPN
10876
Brand
Draper
EAN-13
5010559108763
Order Code
86-3786
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

A malleable cast iron basin wrench with accurately machined jaw faces. The wrench is designed for both horizontal and vertical use in confined areas such as on back nuts fitted to taps and basins and other fittings.


  • ½in. / 15mm x ¾in. / 22mm BSP
  • Draper type 10876
Type Basin wrench
Jaw Capacity 15 & 22mm
Overall Length 281mm
Material Cast iron

Reviews

Be the first to submit a review

Trustpilot