Draper 10205 RCD Adapter, 220-250v/50Hz, 13 AMP - 10205

MPN
10205
Brand
Draper
EAN-13
5059482041211
Order Code
92-3568
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 108 in stock

Easy-to-use two button (reset and test) operation circuit breaker with an indicator light.

Suitable for use with electric lawn mowers, grass and hedge trimmers, and other power tools where cables are in danger of being cut, causing a risk of electrocution.

Also ideal for use with appliances around the house or workshop, especially where water is present.

No wiring is needed - it simply plugs into a standard 13A socket.

Tested to BS7071 and BS1363.

  • Maximum load: 3120W
  • Rated trip current: 30mA
  • Trip speed: 40ms
  • Maximum operating current: 13A
Current Rating 13A

Reviews

Be the first to submit a review

Trustpilot