Draper 10203 Multi-Function Mains Tester, 140mm - 10203

MPN
10203
Brand
Draper
EAN-13
5059482061134
Order Code
92-3566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

This multi-function mains tester is manufactured, tested and certified to all relevant UK and European standards.

Designed to perform essential tests on outlets and small electrical appliances.

Slotted 3.5mm wide steel blade with insulated sheath for maximum safety.

Transparent handle with voltage indicator lamp.

Fitted with a strong plastic pocket clip.

Voltage testing range 70-250V.

Powered by 3 x AG3/LR41 batteries (supplied).

  • Voltage testing range: 70-250V
  • DC voltage test: 250VDC
  • Polarity test: 1.5V to 36VDC
  • Continuity test: 0 to 50M ohM
  • Microwave leakage: 5WM/sq cm²
  • Blade width: 3.5mm
  • Overall length: 140mm
Length 140mm
ESD Safe No
Tip Type Slotted
VDE/1000V Approved Yes
Continuity test 0 to 50M ohM

Reviews

Be the first to submit a review

Trustpilot