Draper 09998 SDS Plus Centric Tip Drill Bit, 8.0 x 160mm

MPN
09998
Brand
Draper
EAN-13
5059482060809
Order Code
92-3456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £2.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 674 in stock

The Draper SDS+ Series drill bits are made from hardened alloy-steel and have a highly durable tungsten carbide tip.

The superior centric tip provides faster starts and faster drilling.

The double flute design ensures accuracy and clean holes.

For use on concrete, masonry, brick, stone, marble, granite and blocks.

Compatible with drills with an SDS Plus chuck.

Type Drill Bit
Diameter 8mm
Length 160mm
Size 8.0 x 160mm

Reviews

Be the first to submit a review

Trustpilot