Draper 09659 Six Socket Surge Protected Extension Lead with Neon Indicator, 2m

MPN
09659
Brand
Draper
EAN-13
5059482081385
Order Code
92-5389
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £10.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

This 6-way extension lead has surge protection to safeguard valuable electrical equipment from surges and spikes. It is ideal for powering computer equipment as well as household appliances. It is also suitable for commercial use. The cable is 2m long. The trailing socket can be fixed to the wall for added convenience and features a neon indicator to show if it is receiving power. It is fitted with a 13A fused UK 3-pin plug and complies with the latest BS regulations. For indoor use.

Type Extension Lead
Cable Length 2m
Plug Type UK
Colour White
Number of Sockets 6

Reviews

Be the first to submit a review

Trustpilot