Draper 09248 Cloth Sanding Belt, 100 x 610mm, 80 Grit (Pack of 5)

MPN
09248
Brand
Draper
EAN-13
5059482011160
Order Code
92-3401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 144 in stock

These high performance 80 grit sanding belts (100 x 610mm) are made from aluminium oxide that is resin bonded to provide efficient resistance and long lasting performance.

The electrostatic sand planting and open coat aluminium oxide grain are useful for chip removal and heat dissipation.

The special butt joint minimises the effect of vibration across the work surface ensuring a smooth and even finish.

The strong X-weight polycotton cloth backing makes the sanding belt both flexible and durable, enhancing the intensity of loading and enabling it to be used in different pressure applications.

Ideal for sanding and finishing wood, metal, aluminium alloy, painted surfaces, plastic and fillers.

Compatible with all 100 x 610mm sanders.

  • Width: 100mm
  • Length: 610mm
  • Material: Aluminium Oxide
  • Backing type: Cloth
  • Backing weight: X-Weight
Type Sanding belt
Grit Size 80
Grit Grade 80
Pack Size 5
Size 100 x 610mm

Reviews

Be the first to submit a review

Trustpilot