Draper 09042 Mini Hook and Pick Set, 165mm (4 Piece) - 09042

MPN
09042
Brand
Draper
EAN-13
5059482060335
Order Code
92-3352
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 594 in stock

This mini hook and pick set is ideal for use on cotter pins, O rings, springs and washers.

Each blade is made from hardened and tempered chrome vanadium steel with a polished finish.

The shaft has a knurled ring for extra grip and precision.

Fitted with a soft grip handle and a hang hole for easy storage.

Set includes an awl, clevis, V hook and L hook.

  • Overall length: 165mm
  • Blade diameter: 3.5mm
Type Hooks, Picks and Gasket Scrapers
Quantity 4
Size 165mm

Reviews

Be the first to submit a review

Trustpilot