Draper 08918 Fretsaw Blades for Stock No. 18153, 128mm, 18tpi (Pack of 12)

MPN
08918
Brand
Draper
EAN-13
5059482039386
Order Code
92-3304
Country of Origin
India
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £2.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

These fretsaw blades are designed to fit Stock No. 18153.

Supplied as a pack of 12.

  • Length: 128mm
  • Teeth: 18tpi
  • Weight: 0.004kg
Blade Length 128mm
Quantity Pack of 12
Teeth 18tpi

Reviews

Be the first to submit a review

Trustpilot