Draper 08562 Shock Resistant Soft Grip Pry Bar 450mm - 08562

MPN
08562
Brand
Draper
EAN-13
5059482058950
Order Code
92-3200
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    300mm 450mm 600mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


Manufactured from hardened and tempered chrome vanadium steel.

This pry bar has a shock-resistant soft grip handle for increased user-comfort.

The end is fitted with a striking cap for hammer-through action.

The curved blade provides greater leverage and has a blackened finish for added corrosion protection.

Supplied with a protective cap for the blade tip.

Type Pry & Wrecking Bars
Overall Length 450mm

Reviews

Be the first to submit a review

Trustpilot