Shock Resistant Soft Grip Pry Bar 200mm - 08560

Draper Brand: Draper
Manufactured from hardened and tempered chrome vanadium steel.

This pry bar has a shock-resistant soft grip handle for increased user-comfort.

The end is fitted with a striking cap for hammer-through action.

The curved blade provides greater leverage and has a blackened finish for added corrosion protection.

Supplied with a protective cap for the blade tip.

Description Image Product Buy Pricing (Ex VAT) Overall Length Type
Draper 08561 Shock Resistant Soft Grip Pry Bar 300mm - 08561
Draper 08561 Shock Resistant Soft Grip Pry Bar 300mm - 08561
Standard range
Order code: 92-3199
MPN: 08561

Despatched within 3 working days - 32 in stock
1+ £4.20
Price per unit Ex VAT
300mm
Draper 08562 Shock Resistant Soft Grip Pry Bar 450mm - 08562
Draper 08562 Shock Resistant Soft Grip Pry Bar 450mm - 08562
Extended range
Order code: 92-3200
MPN: 08562

Out of stockBack order, lead time 5 weeks
1+ £6.35
Price per unit Ex VAT
450mm Pry & Wrecking Bars
Draper 08563 Shock Resistant Soft Grip Pry Bar 600mm - 08563
Draper 08563 Shock Resistant Soft Grip Pry Bar 600mm - 08563
Extended range
Order code: 92-3201
MPN: 08563

Out of stockBack order, lead time 5 weeks
1+ £8.60
Price per unit Ex VAT
600mm Pry & Wrecking Bars

Trustpilot