Draper 08096 D20 20V Backpack Sprayer 12L (Sold Bare) - 08096

MPN
08096
Brand
Draper
EAN-13
5059482038174
Order Code
92-3147
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

This lightweight cordless garden sprayer can handle cleaning, watering, feeding and more.

It has a dual-speed motor, offering both 40psi and 70psi at the flick of a switch.

It has a pressure mounted diaphragm pump, so there is no need to manually pump to build the pressure.

The adjustable shoulder straps are comfortable to wear, making it a highly portable solution.

Supplied with a range of accessories including an extension metal wand, plastic wand and three interchangeable spray heads to create a variety of spray patterns.

D20 batteries and chargers sold separately.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 20V
  • Pressure: 40-70psi
  • Tank: 12L
  • Water flow: 1200ml/min
  • Speed: 1.2L/min
  • Max. spray distance: 7.6m
  • Running time: 110mins (with 2.0Ah 20V D20 battery)
Pressure 40-70psi
Speed 1.2L/min

Reviews

Be the first to submit a review

Trustpilot