Draper 08054 Stainless-Steel Twist-Knot Wire Cup Brush 75mm M14 - 08054

MPN
08054
Brand
Draper
EAN-13
5059482056659
Order Code
92-3132
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    65mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 49 in stock

These twist-knot wire cup brushes are designed for heavy-duty work and delivers aggressive stock removal on stainless-steel and other non-ferrous metals.

The brush is made from hardened stainless-steel wire, which gives a high level of durability and performance.

The twist-knots are tight for a longer life and the twisted construction is perfect for quicker material removal in deburring and cleaning tasks.

The cup shape works flat to the surface to cover a large surface area.

Compatible with most angle grinders with an M14x2 connection.

Material Steel wire
Size 75mm
Speed RPM 12,500r/min
Thread M14

Reviews

Be the first to submit a review

Trustpilot