Draper 08005 Heavy Duty all Metal 3-Tier Welding Trolley 50kg - 08005

MPN
08005
Brand
Draper
EAN-13
5059482038082
Order Code
92-3127
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £83.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 9 in stock

This heavy-duty all-metal welding cart has three shelves for organising welding equipment and accessories.

It can transport ARC and MIG welders and plasma cutters up to 440 x 257mm and a standard/large sized industrial gas bottle, secured using the 750mm fitted chain.

It is designed for durability and made of thick steel with a black powder-coated finish.

There are two large 125mm rear wheels and heavy-duty swivel castors at the front for easy manoeuvrability.

Maximum capacity is 50kg.

  • Shelf dimensions: Top shelf - 447 x 273mm, Middle shelf - 387 x 277mm and Base shelf - 440 x 290mm
  • Capacity: 50kg
  • Overall dimensions: H 680 x W 405 x D 700mm
  • Weight: 12.8kg
Type Trolley
For Use With Draper

Reviews

Be the first to submit a review

Trustpilot