Draper 07099 Long Nose Locking Pliers, 200mm

MPN
07099
Brand
Draper
EAN-13
5059482079825
Order Code
92-5312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £17.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 58 in stock

This pair of long nose self locking pliers automatically adjust their jaws to the task while applying constant pressure. They are particularly useful holding, placing or removing components where access is difficult. The jaws are forged from chrome vanadium steel and nickel plated for durability, these pliers are designed for easy one-handed operation. The release handle is PVC dipped for better grip. Opening capacity 30mm.

Type Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Reviews

Be the first to submit a review

Trustpilot