Draper 05721 XP1000 VDE Interchangeable Blade Screwdriver Set (10 Piece)

MPN
05721
EAN-13
5010559057214
Order Code
92-1080
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Expert Quality, tested to 10kV, suitable for working on live circuits of 1kV AC and 1.5kV DC. SCVM steel blades hardened, tempered and chemically blackened. Interchangeable insulated blades deep set into handles - precision or high torque types - for total safety. Supplied in storage roll. Display packed.

  • Contents:
  • 4 x Plain slot screwdrivers: 3.0 x 100, 4.0 x 100, 5.5 x 100, 6.5 x 100mm
  • 2 x Cross slot screwdrivers: No.1 and 2
  • 2 x PZ TYPE: No1, No. 2
  • 1 x Fully insulated high torque screwdriver handle
  • 1 xFully insulated precision screwdriver handle
Type VDE Screwdrivers
Number of Pieces 10
ESD Safe No
VDE/1000V Approved Yes
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot