Draper 04365 75 x 38mm Capacity C-Cramp

MPN
04365
Brand
Draper
EAN-13
5010559043651
Order Code
91-7198
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.30 £5.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 1 day

General purpose C cramp with 2 welded steel plates with plated screw, handle and swivel shoe.


  • Capacity 75mm
  • Throat 38mm
  • Display packed
Type C Clamp
Capacity 75mm
Clamp Type G
Jaw Capacity 75mm
Material Steel
Throat 38mm

Reviews

Be the first to submit a review

Trustpilot