Draper 04275 Screwdriver and Bit Set with Extending Bit Holder (26 Piece)

MPN
04275
Brand
Draper
EAN-13
5059482032790
Order Code
92-2962
Country of Origin
China
Qty Unit Price (Ex VAT)
10+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 3 working days - 166 in stock

This screwdriver, socket and bit set features an extending bit holder, making it highly versatile for use in tight spaces and at awkward angles that might otherwise be difficult to reach.

The bit holder also has a series of notches which makes it easy to lock at different lengths.

The steel sockets are chrome plated for corrosion protection.

While the screwdriver bits are made from chrome vanadium steel and have a shot blast finish.

All are supplied arranged inside a handy carry case.

Type Multi-Bit Screwdrivers
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Pack Size 26

Reviews

Be the first to submit a review

Trustpilot