Draper 04050 Thumbwheel Short Arm Threaded Nut Riveter 290mm - 04050

MPN
04050
Brand
Draper
EAN-13
5059482050503
Order Code
92-2946
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 61 in stock

This robust short-arm threaded nut riveter is suitable for rivet nuts in aluminium, steel and stainless steel.

The short arms offer effortless functionality and allow access to hard-to-reach restricted areas.

Steel riveter head and steel arms, with PVC moulded hand grips.

Fitted with thumbwheel to unscrew the threaded nut rivet.

The set includes five rivet nut adapters - M3, M4, M5, M6 and M8.

Length 290mm.

  • Length: 290mm
  • Weight: 600g
Type Riveter
Size 290mm

Reviews

Be the first to submit a review

Trustpilot